+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58-0100-030-S

Transformer: toroidal; 100VA; 230VAC; 30V; 3.333A; Leads: cables


Manufacturer: TALEMA

Manufacturer part number:
58-0100-030-S
TME Symbol:
58-0100-030-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
100VA
Primary voltage
230V AC
Secondary voltage 1
30V
Secondary winding current 1
3.333A
Leads
cables
Diameter
93mm
Height
42mm
Gross weight1.0639 kg
See other products in this category: Toroidal Transformers TALEMA,
*
58-0100-030-S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.41 USDGross price for quantities from 1 pcs - 42.41 USD
Net price for quantities from 5 pcs - 39.58 USDGross price for quantities from 5 pcs - 39.58 USD
Net price for quantities from 10 pcs - 36.75 USDGross price for quantities from 10 pcs - 36.75 USD