+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58-0100-230-S

Transformer: toroidal; 100VA; 230VAC; 230V; 0.435A; Leads: cables


Manufacturer: TALEMA

Manufacturer part number:
58-0100-230-S
TME Symbol:
58-0100-230-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
100VA
Primary voltage
230V AC
Secondary voltage 1
230V
Secondary winding current 1
0.435A
Leads
cables
Diameter
93mm
Height
42mm
Gross weight1.0714 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0100-230-S
83 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 51.23 USDGross price for quantities from 1 pcs - 51.23 USD
Net price for quantities from 5 pcs - 47.82 USDGross price for quantities from 5 pcs - 47.82 USD
Net price for quantities from 10 pcs - 44.41 USDGross price for quantities from 10 pcs - 44.41 USD
Packaging method by the manufacturer:Cardboard = 1 pcs