+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58-0160-060-S

Transformer: toroidal; 160VA; 230VAC; 60V; 2.667A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0160-060-S
TME Symbol:
58-0160-060-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
160VA
Primary voltage
230V AC
Secondary voltage 1
60V
Secondary winding current 1
2.667A
Leads
cables
Diameter
99mm
Height
51mm
Gross weight1.5454 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0160-060-S
0 in TME stock
Net price for quantities from 1 pcs - 52.74 USDGross price for quantities from 1 pcs - 52.74 USD
Net price for quantities from 4 pcs - 49.22 USDGross price for quantities from 4 pcs - 49.22 USD
Net price for quantities from 12 pcs - 45.70 USDGross price for quantities from 12 pcs - 45.70 USD
No. of pieces (Multiplicity: 1)