+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58-0160-115-S

Transformer: toroidal; 160VA; 230VAC; 115V; 1.391A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0160-115-S
TME Symbol:
58-0160-115-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
160VA
Primary voltage
230V AC
Secondary voltage 1
115V
Secondary winding current 1
1.391A
Leads
cables
Diameter
99mm
Height
51mm
Gross weight1.5984 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0160-115-S
0 in TME stock
Net price for quantities from 1 pcs - 51.30 USDGross price for quantities from 1 pcs - 51.30 USD
Net price for quantities from 5 pcs - 47.89 USDGross price for quantities from 5 pcs - 47.89 USD
Net price for quantities from 10 pcs - 44.46 USDGross price for quantities from 10 pcs - 44.46 USD
No. of pieces (Multiplicity: 1)