+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58-0250-060-S

Transformer: toroidal; 250VA; 230VAC; 60V; 4.167A; Leads: cables


Manufacturer: TALEMA

Manufacturer part number:
58-0250-060-S
TME Symbol:
58-0250-060-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
250VA
Primary voltage
230V AC
Secondary voltage 1
60V
Secondary winding current 1
4.167A
Leads
cables
Diameter
117mm
Height
54mm
Gross weight2.2708 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0250-060-S
22 in TME stock
Net price for quantities from 1 pcs - 68.70 USDGross price for quantities from 1 pcs - 68.70 USD
Net price for quantities from 5 pcs - 64.11 USDGross price for quantities from 5 pcs - 64.11 USD
Net price for quantities from 10 pcs - 59.54 USDGross price for quantities from 10 pcs - 59.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.