+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58-0300-018-S

Transformer: toroidal; 300VA; 230VAC; 18V; 16.667A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0300-018-S
TME Symbol:
58-0300-018-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
300VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary winding current 1
16.667A
Leads
cables
Diameter
117mm
Height
61mm
Gross weight2.554 kg
See other products in this category: Toroidal Transformers TALEMA,
*
58-0300-018-S
13 in TME stock
Net price for quantities from 1 pcs - 71.33 USDGross price for quantities from 1 pcs - 71.33 USD
Net price for quantities from 5 pcs - 66.58 USDGross price for quantities from 5 pcs - 66.58 USD
Net price for quantities from 10 pcs - 61.82 USDGross price for quantities from 10 pcs - 61.82 USD
No. of pieces (Multiplicity: 1)