+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58-0400-024-S

Transformer: toroidal; 400VA; 230VAC; 24V; 16.667A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0400-024-S
TME Symbol:
58-0400-024-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
400VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
16.667A
Leads
cables
Diameter
137mm
Height
54mm
Gross weight3.3397 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0400-024-S
0 in TME stock
Net price for quantities from 1 pcs - 101.17 USDGross price for quantities from 1 pcs - 101.17 USD
Net price for quantities from 5 pcs - 94.42 USDGross price for quantities from 5 pcs - 94.42 USD
Net price for quantities from 10 pcs - 87.67 USDGross price for quantities from 10 pcs - 87.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.