+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58-0630-060-S

Transformer: toroidal; 630VA; 230VAC; 60V; 10.5A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0630-060-S
TME Symbol:
58-0630-060-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
0.63kVA
Primary voltage
230V AC
Secondary voltage 1
60V
Secondary winding current 1
10.5A
Leads
cables
Diameter
164mm
Height
58mm
Gross weight5.1281 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0630-060-S
0 in TME stock
Net price for quantities from 1 pcs - 147.60 USDGross price for quantities from 1 pcs - 147.60 USD
Net price for quantities from 5 pcs - 137.76 USDGross price for quantities from 5 pcs - 137.76 USD
Net price for quantities from 10 pcs - 127.92 USDGross price for quantities from 10 pcs - 127.92 USD
No. of pieces (Multiplicity: 1)