+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of relay | interface | |
Coil voltage | 24V AC | |
Contacts configuration | DPDT | |
Contact current max. | 20A | |
AC contacts rating @R | 10A / 250V AC | |
DC contacts rating @R | 10A / 24V DC | |
Switched voltage | max. 220V DC, max. 400V AC | |
Mounting | for DIN rail mounting | |
Manufacturer series | 58.32 | |
Leads | screw terminals | |
Relay variant | Relay set | |
Operate time | 10ms | |
Release time | 5ms | |
Operating temperature | -40...70°C | |
Contact material | AgNi | |
Body dimensions | 78.4x27x84.3mm | |
Coil resistance | 0.19kΩ | |
Mechanical durability | 20000000 cycles | |
Switching capacity | 2.5kVA | |
Electrical life | 200000 cycles | |
Coil power consumption | 1.5VA | |
Coil current | 53mA |