+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of relay | interface | |
Coil voltage | 110V AC | |
Contacts configuration | 4PDT | |
Contact current max. | 15A | |
AC contacts rating @R | 6A / 250V AC | |
DC contacts rating @R | 6A / 24V DC | |
Switched voltage | max. 220V DC, max. 250V AC | |
Mounting | for DIN rail mounting | |
Manufacturer series | 58.34 | |
Leads | screw terminals | |
Contact material | AgNi + Au | |
Body dimensions | 78.4x27x84.3mm | |
Coil resistance | 4kΩ | |
Coil power consumption | 1.5VA | |
Coil current | 12.5mA |