+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of inductor | axial | |
Mounting | THT | |
Inductance | 10mH | |
Operating current | 50mA | |
Resistance | 26.4Ω | |
Tolerance | ±10% | |
Body dimensions | Ø6.73x17.78mm | |
Leads | axial | |
Diameter | 6.73mm | |
Height | 17.78mm |