+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5800-221-RC

Inductor: axial; THT; 220uH; 508mA; R: 430mΩ; ±10%; Ø6.73x17.78mm

Manufacturer: BOURNS

Manufacturer part number:
5800-221-RC
TME Symbol:
5800-221-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
0.22mH
Operating current
508mA
Resistance
0.43Ω
Tolerance
±10%
Body dimensions
Ø6.73x17.78mm
Leads
axial
Diameter
6.73mm
Height
17.78mm
Gross weight2.1 g
Certificates
See other products in this category: Inductors BOURNS,
*
5800-221-RC
49 in TME stock
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 48 pcs