+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5800-272-RC

Inductor: axial; THT; 2700uH; 125mA; R: 5.9Ω; ±10%; Ø6.73x17.78mm

Manufacturer: BOURNS

Manufacturer part number:
5800-272-RC
TME Symbol:
5800-272-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
2.7mH
Operating current
0.125A
Resistance
5.9Ω
Tolerance
±10%
Body dimensions
Ø6.73x17.78mm
Leads
axial
Diameter
6.73mm
Height
17.78mm
Gross weight1.873 g
Certificates
See other products in this category: Inductors BOURNS,
*
5800-272-RC
0 in TME stock
Net price for quantities from 864 pcs - 0.73 USDGross price for quantities from 864 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 864.
Multiplicity: 1.