+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOYD CORP
Manufacturer | BOYD CORP | |
Type of heatsink | die-cut | |
Application | DIP14, DIP16 | |
Colour | black | |
Length | 22.61mm | |
Width | 15.24mm | |
Height | 10.42mm | |
Material | aluminium | |
Material finishing | anodized |