+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

581913P003

Heat shrink sleeve; flexible; 4: 1; 7.62mm; L: 65mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
581913P003

Alternative designations: QS1500-NO.2-F6-0-65MM

TME Symbol:
581913P003

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
4:1
Min. diameter before shrinking
7.62mm
Length
65mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
1.65mm
Operating temperature
-40...110°C
Shrinkage temperature
121°C
Kind of material
difficult to inflame
Gross weight56 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
581913P003
0 in TME stock
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
Net price for quantities from 7500 pcs - 0.30 USDGross price for quantities from 7500 pcs - 0.30 USD
Net price for quantities from 12500 pcs - 0.27 USDGross price for quantities from 12500 pcs - 0.27 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.