+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58327-01

ROCKER; SPST; Pos: 2; OFF-ON; 25A/12VDC; black; Leads: connectors

Manufacturer: LITTELFUSE

Manufacturer part number:
58327-01
TME Symbol:
58327-01

Specification

Manufacturer
LITTELFUSE
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
DC contacts rating @R
25A / 12V DC
Key button colour
black
Leads
connectors
Panel thickness
2.37...4.76mm
Mounting hole dimensions
24.52x43.16mm
Contact material
silver
Mounting
on panel
Gross weight10 g
Certificates
See other products in this category: Rocker Switches LITTELFUSE,
*
58327-01
0 in TME stock
Net price for quantities from 80 pcs - 21.13 USDGross price for quantities from 80 pcs - 21.13 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.