+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of switch | ROCKER | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | OFF-ON | |
DC contacts rating @R | 25A / 12V DC | |
Key button colour | black | |
Illumination | LED | |
Leads | connectors | |
Panel thickness | 2.37...4.76mm | |
Mounting hole dimensions | 24.52x43.16mm | |
Contact material | silver | |
Mounting | on panel |