+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58433-3

Crimping tool: cable terminals; insulated connectors; 240mm


Manufacturer: TE Connectivity

Manufacturer part number:
58433-3
TME Symbol:
58433-3

Specification

Manufacturer
TE Connectivity
Crimping tool type
cable terminals
Wire size
12AWG...10AWG/16AWG...14AWG/22AWG...16AWG
Tool length
240mm
Related items
58423-1, 735159
Application - series/manufacturer
PIDG
Crimp tool application
  • insulated connectors
  • insulated terminals
Crimp tool features
  • ergonomic pads on handles
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight643.4 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
58433-3
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 245.22 USDGross price for quantities from 1 pcs - 245.22 USD
Net price for quantities from 3 pcs - 228.87 USDGross price for quantities from 3 pcs - 228.87 USD