+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

584367-000

Heat shrink boot; angular,glued; elastomer thermoplastic TPE

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
584367-000
TME Symbol:
584367-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
angular, glued
Material
elastomer thermoplastic TPE
Operating temperature
-75...150°C
Cable external diameter
3.8...9.9mm
Gross weight7.6 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
584367-000
0 in TME stock
Net price for quantities from 7 pcs - 30.19 USDGross price for quantities from 7 pcs - 30.19 USD
Net price for quantities from 21 pcs - 27.52 USDGross price for quantities from 21 pcs - 27.52 USD
Net price for quantities from 35 pcs - 24.85 USDGross price for quantities from 35 pcs - 24.85 USD
No. of pieces (Multiplicity: 7)
Minimum order quantity: 7.
Multiplicity: 7.