+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58580-1

Crimping tool: cable terminals; 0.15÷1mm2; 26AWG÷18AWG; MTA-156


Manufacturer: TE Connectivity

Manufacturer part number:
58580-1
TME Symbol:
58580-1

Specification

Manufacturer
TE Connectivity
Crimping tool type
cable terminals
Wire cross-section
0.15...1mm2
Wire size
26AWG...18AWG
Application - series/manufacturer
MTA-156
Kit contents
  • matrix 58247-1
  • tool 58074-1
Gross weight268.7 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
58580-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 991.51 USDGross price for quantities from 1 pcs - 991.51 USD
Net price for quantities from 2 pcs - 920.68 USDGross price for quantities from 2 pcs - 920.68 USD