+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5874172001

Heat shrink sleeve; flexible; 3.2: 1; 4.75mm; transparent

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5874172001

Alternative designations: TFER-3/16-X-STK

TME Symbol:
5874172001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
3.2:1
Min. diameter before shrinking
4.75mm
Colour
transparent
Diameter after shrinking
1.27mm
Operating temperature
-65...250°C
Shrinkage temperature
340°C
Kind of material
difficult to inflame
Gross weight18 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5874172001
0 in TME stock
Net price for quantities from 150 pcs - 9.66 USDGross price for quantities from 150 pcs - 9.66 USD
Net price for quantities from 450 pcs - 8.81 USDGross price for quantities from 450 pcs - 8.81 USD
Net price for quantities from 750 pcs - 7.95 USDGross price for quantities from 750 pcs - 7.95 USD
No. of pieces (Multiplicity: 150)