+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58G015

Bag; tool case; black-grey; polyester; Energy+; 250x250x250mm; 12l


Manufacturer: GRAPHITE

Manufacturer part number:
58G015
TME Symbol:
58G015

Specification

Manufacturer
GRAPHITE
Type of container
bag
Kind of container
tool case
Colour
black-grey
Material
polyester
Manufacturer series
Energy+
Body dimensions
250x250x250mm
Capacity
12l
Resistance to
mechanical stesses, water
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Application
power tools
Bag features
  • 17 pockets (3 inside, 14 outside)
  • coupling fixing
  • reinforced bottom bag
  • with shoulder strap
Gross weight1.064 kg
EAN code5902062035431
See other products in this category: Tool bags and cases GRAPHITE,
See other products from this series.:
*
58G015
13 in TME stock
Net price for quantities from 1 pcs - 15.01 USDGross price for quantities from 1 pcs - 15.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.