+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GRAPHITE | |
Type of container | bag | |
Kind of container | tool case | |
Colour | black-grey | |
Material | polyester | |
Manufacturer series | Energy+ | |
Capacity | 42l | |
Resistance to | mechanical stesses, water | |
Related items | 58G085, 58G085-1, 58G001-1, 58G002-1 | |
Application | power tools |