+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58G493

Circular saw table; electric; 1.8kW; 230VAC; Len: 2m; 5000rpm


Manufacturer: GRAPHITE

Manufacturer part number:
58G493
TME Symbol:
58G493

Specification

Manufacturer
GRAPHITE
Type of power tool
circular saw table
Kind of tool
electric
Power
1.8kW
Cable length
2m
Rotational rate/speed
5000rpm
Saw diameter
210mm
Max material thick.
73mm
Supply voltage
  • 230V AC
Tools application
  • metal
  • plastic
  • wood
Tools features
  • cutting angle regulation up to 45°
  • laser pointer
Kit contents
  • cutting wheel
  • guide
  • keys
Gross weight6.7045 kg
Certificates
EAN code5902062037534
See other products in this category: Electric Power Tools GRAPHITE,
*
58G493
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 101.18 USDGross price for quantities from 1 pcs - 101.18 USD
Packaging method by the manufacturer:Cardboard = 2 pcs