+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58GE109

Lamp: working; 6500K; Energy+; 1000lm,2000lm; 20W; No.of diodes: 36


Manufacturer: GRAPHITE

Manufacturer part number:
58GE109
TME Symbol:
58GE109

Specification

Manufacturer
GRAPHITE
Type of lamp
working
Colour temperature
6500K
Manufacturer series
Energy+
Luminosity
1000lm/2000lm
Power consumption
20W
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Number of diodes
36
Lamp dimensions
230x230mm
Kind of tool
battery
Supply voltage
  • 18V DC
Gross weight1.1662 kg
Certificates
EAN code5902062082480
See other products in this category: Industrial and Workshop Lighting GRAPHITE,
See other products from this series.:
*
58GE109
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.46 USDGross price for quantities from 1 pcs - 33.46 USD