+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58T101

Flap grinding wheels; Ø: 125mm; Granularity: 60; Øhole: 22.2mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T101
TME Symbol:
58T101

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
flap grinding wheels
Saw diameter
125mm
Granularity
60
Kind of holder
assembly hole
Plating material
zirconium
Hole diameter
22.2mm
Tools application
  • for removing paint
  • for rust removal
  • grinding
Gross weight81.2 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
58T101
0 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.36 USDGross price for quantities from 50 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.