+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58T275

Cleaning cloth: sandpaper; Granularity: 150; Mounting: bur; Ø225mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T275
TME Symbol:
58T275

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
150
Mounting
bur
Version
perforated
Dimensions
Ø225mm
Quantity in set/package
5pcs.
Form
disc
Tape material
paper
Gross weight136 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T275
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 5.93 USDGross price for quantities from 1 pcg - 5.93 USD
Net price for quantities from 10 pcg - 5.54 USDGross price for quantities from 10 pcg - 5.54 USD
Net price for quantities from 20 pcg - 5.34 USDGross price for quantities from 20 pcg - 5.34 USD
Net price for quantities from 40 pcg - 5.14 USDGross price for quantities from 40 pcg - 5.14 USD