+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58T391

Grinding pin; Ø: 6mm; Granularity: 120; Holder: plunger; Ø: 60mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T391
TME Symbol:
58T391

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding pin
Plunger diameter
6mm
Granularity
120
Kind of holder
plunger
Plating material
aluminium oxide
Diameter
60mm
Height
15mm
Tools application
  • for removing paint
  • for rust removal
  • grinding
Gross weight44.3 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
58T391
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 125 pcs - 1.16 USDGross price for quantities from 125 pcs - 1.16 USD
Net price for quantities from 250 pcs - 1.12 USDGross price for quantities from 250 pcs - 1.12 USD