+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58T392

Grinding pin; Ø: 6mm; Granularity: 40; Holder: plunger; Ø: 40mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T392
TME Symbol:
58T392

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding pin
Plunger diameter
6mm
Granularity
40
Kind of holder
plunger
Plating material
aluminium oxide
Diameter
40mm
Height
15mm
Tools application
  • for removing paint
  • for rust removal
  • grinding
Gross weight27 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
58T392
0 in TME stock
Net price for quantities from 5 pcs - 0.83 USDGross price for quantities from 5 pcs - 0.83 USD
Net price for quantities from 20 pcs - 0.78 USDGross price for quantities from 20 pcs - 0.78 USD
Net price for quantities from 250 pcs - 0.75 USDGross price for quantities from 250 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
No. of pieces (Multiplicity: 5)