+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58T400

Grinding pin; Ø: 6mm; Granularity: 40; Holder: plunger; Ø: 30mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T400
TME Symbol:
58T400

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding pin
Plunger diameter
6mm
Granularity
40
Kind of holder
plunger
Plating material
aluminium oxide
Diameter
30mm
Height
15mm
Tools application
  • for removing paint
  • for rust removal
  • grinding
Gross weight18 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
58T400
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 20 pcs - 0.74 USDGross price for quantities from 20 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD