+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58T406

Grinding pin; paper,fleece; Granularity: 60; wood,metal; 60mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T406
TME Symbol:
58T406

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding pin
Material
fleece, paper
Granularity
60
Diameter
60mm
Tools application
  • metal
  • wood
Gross weight48.5 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
58T406
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 200 pcs - 1.65 USDGross price for quantities from 200 pcs - 1.65 USD