+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58T450

Grinding wheel; Ø: 125mm; fleece; metal; Holder: assembly hole


Manufacturer: GRAPHITE

Manufacturer part number:
58T450
TME Symbol:
58T450

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding wheel
Saw diameter
125mm
Material
fleece
Tools application
metal
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Gross weight94 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
58T450
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.85 USDGross price for quantities from 1 pcs - 5.85 USD
Net price for quantities from 10 pcs - 5.46 USDGross price for quantities from 10 pcs - 5.46 USD
Net price for quantities from 50 pcs - 5.26 USDGross price for quantities from 50 pcs - 5.26 USD
Net price for quantities from 100 pcs - 5.07 USDGross price for quantities from 100 pcs - 5.07 USD