+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58T451

Grinding wheel; Ø: 125mm; fleece; with lever; 6mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T451
TME Symbol:
58T451

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding wheel
Saw diameter
125mm
Material
fleece
Version
with lever
Holder socket size - mm
6mm
Gross weight95 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
58T451
0 in TME stock
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 10 pcs - 5.72 USDGross price for quantities from 10 pcs - 5.72 USD
Net price for quantities from 50 pcs - 5.52 USDGross price for quantities from 50 pcs - 5.52 USD
Net price for quantities from 100 pcs - 5.31 USDGross price for quantities from 100 pcs - 5.31 USD
No. of pieces (Multiplicity: 1)