+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58T455

Holder; 125mm; power tools; Mounting: bur; Thread: M14


Manufacturer: GRAPHITE

Manufacturer part number:
58T455
TME Symbol:
58T455

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
holder
Saw diameter
125mm
Tools application
power tools
Mounting
bur
Thread
M14
Gross weight84 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
58T455
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
Net price for quantities from 200 pcs - 1.77 USDGross price for quantities from 200 pcs - 1.77 USD