+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of inductor | axial | |
Mounting | THT | |
Inductance | 0.39mH | |
Operating current | 1.6A | |
Resistance | 281mΩ | |
Tolerance | ±10% | |
Body dimensions | Ø11.5x22.86mm | |
Leads | axial | |
Diameter | 11.5mm | |
Height | 22.86mm |