+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

59020-010

Reed switch; Range: 7.62mm; Pswitch: 3W; Ø5.1x15.24mm; 0.25A; 0.3m


Manufacturer: LITTELFUSE

Manufacturer part number:
59020-010
TME Symbol:
59020-010

Specification

Manufacturer
LITTELFUSE
Type of sensor
reed switch
Range
7.62mm
Switching capacity
3W
Body dimensions
Ø5.1x15.24mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.25A
Switched voltage
max. 100V
Lead length
0.3m
Sensors features
actuator is sold separately
Related items
57020-000
Operating temperature
-40...105°C
Gross weight2.125 g
Certificates
See other products in this category: Reed Sensors LITTELFUSE,
*
59020-010
432 in TME stock
Net price for quantities from 1 pcs - 8.49 USDGross price for quantities from 1 pcs - 8.49 USD
Net price for quantities from 10 pcs - 7.12 USDGross price for quantities from 10 pcs - 7.12 USD
Net price for quantities from 25 pcs - 6.59 USDGross price for quantities from 25 pcs - 6.59 USD
Net price for quantities from 50 pcs - 6.24 USDGross price for quantities from 50 pcs - 6.24 USD
Net price for quantities from 100 pcs - 6.01 USDGross price for quantities from 100 pcs - 6.01 USD
Net price for quantities from 300 pcs - 5.70 USDGross price for quantities from 300 pcs - 5.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.