+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

59025-010

Reed switch; Range: 7.62mm; Pswitch: 10W; Ø6.22x25.4mm; 0.5A; 0.3m


Manufacturer: LITTELFUSE

Manufacturer part number:
59025-010
TME Symbol:
59025-010

Specification

Manufacturer
LITTELFUSE
Type of sensor
reed switch
Range
7.62mm
Switching capacity
10W
Body dimensions
Ø6.22x25.4mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.5A
Switched voltage
max. 200V
Lead length
0.3m
Sensors features
actuator is sold separately
Related items
57025-000
Operating temperature
-40...105°C
Gross weight3.46 g
Certificates
See other products in this category: Reed Sensors LITTELFUSE,
*
59025-010
0 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 25 pcs - 2.06 USDGross price for quantities from 25 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs