+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

590302B03600G

Heatsink: die-cut; U; TO220; black; L: 25.4mm; W: 25.4mm; H: 42.54mm

Manufacturer: BOYD CORP

Manufacturer part number:
590302B03600G
TME Symbol:
590302B03600G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Colour
black
Length
25.4mm
Width
25.4mm
Height
42.54mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
590302B03600G
0 in TME stock
Net price for quantities from 1000 pcs - 3.94 USDGross price for quantities from 1000 pcs - 3.94 USD
No. of pieces (Multiplicity: 1 000)