+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

59040-1-U-02-A

Reed switch; Range: 17.9mm; Pswitch: 10W; Ø10.7x31mm; 0.5A; 0.3m


Manufacturer: LITTELFUSE

Manufacturer part number:
59040-1-U-02-A
TME Symbol:
59040-1-U-02-A

Specification

Manufacturer
LITTELFUSE
Type of sensor
reed switch
Range
17.9mm
Switching capacity
10W
Body dimensions
Ø10.7x31mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.5A
Switched voltage
max. 200V
Lead length
0.3m
Sensors features
actuator is sold separately
Related items
57040-000
Operating temperature
-40...105°C
Gross weight5.08 g
Certificates
See other products in this category: Reed Sensors LITTELFUSE,
*
59040-1-U-02-A
0 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 2.99 USD
Net price for quantities from 25 pcs - 2.78 USDGross price for quantities from 25 pcs - 2.78 USD
Net price for quantities from 50 pcs - 2.63 USDGross price for quantities from 50 pcs - 2.63 USD
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 2.52 USD
Net price for quantities from 300 pcs - 2.41 USDGross price for quantities from 300 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.