+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

59040-4-U-02-A

Reed switch; Range: 17mm; Pswitch: 5W; Ø10.7x31mm; 0.25A; max.175V


Manufacturer: LITTELFUSE

Manufacturer part number:
59040-4-U-02-A
TME Symbol:
59040-4-U-02-A

Specification

Manufacturer
LITTELFUSE
Type of sensor
reed switch
Range
17mm
Switching capacity
5W
Body dimensions
Ø10.7x31mm
Connection
cables
Contacts configuration
SPST-NC
Switched current
0.25A
Switched voltage
max. 175V
Lead length
0.3m
Sensors features
actuator is sold separately
Related items
57040-000
Operating temperature
-40...105°C
Gross weight5.1 g
Certificates
See other products in this category: Reed Sensors LITTELFUSE,
*
59040-4-U-02-A
427 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts