+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

59065-020

Reed switch; Range: 6.6mm; Pswitch: 10W; Ø8x38.1mm; 0.4A; max.300V


Manufacturer: LITTELFUSE

Manufacturer part number:
59065-020
TME Symbol:
59065-020

Specification

Manufacturer
LITTELFUSE
Type of sensor
reed switch
Range
6.6mm
Switching capacity
10W
Body dimensions
Ø8x38.1mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.4A
Switched voltage
max. 300V
Lead length
0.3m
Sensors features
actuator is sold separately
Related items
57065-000
Operating temperature
-20...105°C
Gross weight5 g
Certificates
See other products in this category: Reed Sensors LITTELFUSE,
*
59065-020
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order