+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

59065-030

Reed switch; Range: 6.5mm; Pswitch: 5W; Ø8x38.1mm; Contacts: SPDT

Manufacturer: LITTELFUSE

Manufacturer part number:
59065-030
TME Symbol:
59065-030

Specification

Manufacturer
LITTELFUSE
Type of sensor
reed switch
Range
6.5mm
Switching capacity
5W
Body dimensions
Ø8x38.1mm
Connection
cables
Contacts configuration
SPDT
Switched current
0.25A
Switched voltage
max. 175V
Lead length
0.3m
Sensors features
actuator is sold separately
Related items
57065-000
Operating temperature
-40...105°C
Gross weight5 g
Certificates
See other products in this category: Reed Sensors LITTELFUSE,
*
59065-030
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order