+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

59070-010

Reed switch; Pswitch: 10W; Ø8x38.1mm; Connection: cables; 0.5A


Manufacturer: LITTELFUSE

Manufacturer part number:
59070-010
TME Symbol:
59070-010

Specification

Manufacturer
LITTELFUSE
Type of sensor
reed switch
Switching capacity
10W
Body dimensions
Ø8x38.1mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.5A
Switched voltage
max. 200V
Switch housing
M8
Lead length
0.3m
Sensors features
actuator is sold separately
Related items
57070-000
Operating temperature
-40...105°C
Gross weight5.944 g
Certificates
See other products in this category: Reed Sensors LITTELFUSE,
*
59070-010
0 in TME stock
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 25 pcs - 3.53 USDGross price for quantities from 25 pcs - 3.53 USD
Net price for quantities from 50 pcs - 3.37 USDGross price for quantities from 50 pcs - 3.37 USD
Net price for quantities from 100 pcs - 3.21 USDGross price for quantities from 100 pcs - 3.21 USD
Net price for quantities from 250 pcs - 3.03 USDGross price for quantities from 250 pcs - 3.03 USD
Net price for quantities from 300 pcs - 2.99 USDGross price for quantities from 300 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs