+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan | AC | |
Kind of fan | axial | |
Fan dimensions | 127x127x38mm | |
Power consumption | 17W | |
Fan efficiency | 206m3/h | |
Noise level | 47dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 3100rpm | |
Frequency | 60Hz | |
Impeller material | polyamide | |
Enclosure material | aluminium | |
Leads | connectors | |
Leads dimensions | 2.8x0.8mm | |
Operating temperature | -30...75°C |