+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

59135-010

Reed switch; Range: 18.5mm; Pswitch: 10W; 28.57x19.05x6.35mm; 0.5A


Manufacturer: LITTELFUSE

Manufacturer part number:
59135-010
TME Symbol:
59135-010

Specification

Manufacturer
LITTELFUSE
Type of sensor
reed switch
Range
18.5mm
Switching capacity
10W
Body dimensions
28.57x19.05x6.35mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.5A
Switched voltage
max. 200V
Lead length
0.3m
Sensors features
actuator is sold separately
Related items
57135-000
Operating temperature
-40...150°C
Gross weight10.33 g
Certificates
See other products in this category: Reed Sensors LITTELFUSE,
*
59135-010
437 in TME stock
Net price for quantities from 1 pcs - 6.59 USDGross price for quantities from 1 pcs - 6.59 USD
Net price for quantities from 10 pcs - 5.25 USDGross price for quantities from 10 pcs - 5.25 USD
Net price for quantities from 25 pcs - 4.80 USDGross price for quantities from 25 pcs - 4.80 USD
Net price for quantities from 50 pcs - 4.62 USDGross price for quantities from 50 pcs - 4.62 USD
Net price for quantities from 100 pcs - 4.45 USDGross price for quantities from 100 pcs - 4.45 USD
Net price for quantities from 300 pcs - 4.24 USDGross price for quantities from 300 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.