+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of sensor | reed switch | |
Range | 16.7mm | |
Switching capacity | 5W | |
Body dimensions | 28.57x19.05x6.35mm | |
Connection | cables | |
Contacts configuration | SPDT | |
Switched current | 0.25A | |
Switched voltage | max. 175V | |
Lead length | 0.3m | |
Sensors features | actuator is sold separately | |
Related items | 57135-000 | |
Operating temperature | -40...150°C |