+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of cable accessories | cable breakout | |
Min. diameter before shrinking | 34.3mm | |
Material | polymer | |
Diameter after shrinking | 11.4mm | |
Operating temperature | -55...175°C | |
Number of terminals | 3 | |
Shape | Y |