+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

59140-010

Reed switch; Range: 10.4mm; Pswitch: 10W; 23x14x6mm; 0.5A; max.200V


Manufacturer: LITTELFUSE

Manufacturer part number:
59140-010
TME Symbol:
59140-010

Specification

Manufacturer
LITTELFUSE
Type of sensor
reed switch
Range
10.4mm
Switching capacity
10W
Body dimensions
23x14x6mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.5A
Switched voltage
max. 200V
Lead length
0.3m
Sensors features
actuator is sold separately
Related items
57140-000
Operating temperature
-40...105°C
Gross weight4.35 g
Certificates
See other products in this category: Reed Sensors LITTELFUSE,
*
59140-010
0 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 25 pcs - 2.82 USDGross price for quantities from 25 pcs - 2.82 USD
Net price for quantities from 50 pcs - 2.71 USDGross price for quantities from 50 pcs - 2.71 USD
Net price for quantities from 100 pcs - 2.60 USDGross price for quantities from 100 pcs - 2.60 USD
Net price for quantities from 300 pcs - 2.45 USDGross price for quantities from 300 pcs - 2.45 USD
Net price for quantities from 500 pcs - 2.38 USDGross price for quantities from 500 pcs - 2.38 USD
Net price for quantities from 625 pcs - 2.36 USDGross price for quantities from 625 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs