+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

59145-020

Reed switch; Range: 11.2mm; Pswitch: 10W; 28.57x19.05x6.35mm; 0.4A


Manufacturer: LITTELFUSE

Manufacturer part number:
59145-020
TME Symbol:
59145-020

Specification

Manufacturer
LITTELFUSE
Type of sensor
reed switch
Range
11.2mm
Switching capacity
10W
Body dimensions
28.57x19.05x6.35mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.4A
Switched voltage
max. 300V
Lead length
0.3m
Sensors features
actuator is sold separately
Related items
57145-000
Operating temperature
-20...105°C
Gross weight5 g
Certificates
See other products in this category: Reed Sensors LITTELFUSE,
*
59145-020
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order