+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

593-0600

Connector: DIN; socket; female; PIN: 6; 240°; soldering; 34V; 2A; 10mΩ

Manufacturer: DELTRON

Manufacturer part number:
593-0600
TME Symbol:
593-0600

Specification

Manufacturer
DELTRON
Type of connector
DIN
Connector
socket
Kind of connector
female
Number of pins
6
Connector pinout layout
240°
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
soldering
Rated voltage
34V
Current rating
2A
Contact plating
silver plated
Max. contact resistance:
10mΩ
Operating temperature
-25...70°C
Plating material
nickel
Gross weight11.503 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DIN connectors DELTRON
*
593-0600
Product withdrawn from the offer
Use the specification table below to search for similar products